ECC40DRMS

Heilind Number:SULECC40DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DRMS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DRMS

Detailed Description

The ECC40DRMS Board To Board PCB Connector boasts high-performance capabilities with its PBT and Phosphor Bronze construction, ensuring durability and reliable connectivity. With a current rating of 3 A and a voltage rating of 700 VAC, this connector is suitable for demanding applications. Featuring a female gender, 2 rows, and a side hole mount type, it offers versatile installation options. The termination method of wire wrap and contact plating of gold guarantee secure and stable connections. Its loop bellow contact type and straight orientation further enhance its functionality. With 80 positions and a pitch of 2.54 mm, precise and efficient PCB connections are achieved. Operating smoothly in a wide temperature range of -65 to 125 °C, this connector is ideal for various environments. Its compact design, with a height of .61 inches and a width of 9.4 mm, makes it space-efficient. The matte tin termination plating and hi-rel category ensure long-term performance and reliability in critical systems. Perfect for use in industrial, aerospace, and telecommunications applications, the ECC40DRMS is a top choice for high-quality board-to-board connections.