ECC40DRMT-S288

Heilind Number:SULECC40DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DRMT-S288

Detailed Description

Introducing the ECC40DRMT-S288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a female gender and two rows of contacts, this connector offers seamless integration for various applications. Constructed with durable PBT and phosphor bronze materials, it ensures longevity and stability in operation. The termination method of card extender and contact plating of gold guarantee secure and low-resistance connections. Featuring a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent industry standards for performance. The loop bellow contact type and straddle orientation further enhance its versatility. With 80 positions and a tail length of 13.84mm, it accommodates complex PCB layouts with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for use in a wide range of environments. The matte tin termination plating ensures reliable soldering. Classified under the hi-rel category, the ECC40DRMT-S288 is a top choice for demanding applications where quality and durability are paramount.