ECC40DRSD-S288

Heilind Number:SULECC40DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DRSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DRSD-S288

Detailed Description

Introducing the ECC40DRSD-S288, a high-performance Board To Board PCB Connector designed for precision and reliability. With a pitch of 2.54mm (.1in) and featuring 80 gold-plated contact positions, this connector ensures seamless connectivity in demanding electronic applications. The female gender connector with 2 rows offers efficient card extender termination, with phosphor bronze contact material for enhanced conductivity. Operating at a voltage of 700 VAC and amperage of 3A, it guarantees safe and efficient power transmission. Its loop bellow contact type and straddle orientation further optimize signal integrity. With a clearance hole mount type and matte tin termination plating, it ensures easy installation and durability. The connector's wide operating temperature range of -65 to 125°C makes it suitable for diverse environments. Measuring at a compact height of .61in (15.49mm) and width of .37in (9.4mm), the ECC40DRSDS288 is ideal for space-constrained PCB designs. Trust in this connector for seamless board-to-board connections in your high-reliability electronic systems.