ECC40DRSD

Heilind Number:SULECC40DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DRSD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DRSD

Detailed Description

Introducing the ECC40DRSD, a high-performance female board-to-board PCB connector designed for seamless connectivity in electronic applications. With PBT and Phosphor Bronze construction, this connector guarantees durability and efficient signal transmission. Featuring a 2.54mm pitch and 80 positions across 2 rows, it offers ample connectivity options. The contact material of Phosphor Bronze with Gold plating ensures reliable conductivity, while the clearance hole mount type and thru-hole termination method simplify installation. Operating at a voltage of 700 VAC and with an amperage of 3A, it is suitable for a wide range of systems. Its straight orientation, loop bellow contact type, and matte tin termination plating further enhance its performance. With an operating temperature range of -65 to 125°C, this connector is ideal for demanding environments. Compact in size, with a connector height of 15.49mm and width of 9.4mm, it offers space-efficient connectivity solutions. Whether for industrial machinery, telecommunications, or consumer electronics, the ECC40DRSD is the perfect choice for reliable and high-speed data transmission.