ECC40DRSH-S288

Heilind Number:SULECC40DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DRSH-S288

Detailed Description

Introducing the ECC40DRSHS288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 80 female contacts, this connector ensures secure and reliable connectivity in any setup. The contact material, phosphor bronze, and gold plating guarantee excellent conductivity, while the loop bellow contact type and straddle orientation offer optimal signal transmission. Operating at voltages up to 700 VAC and amperages of 3A, this connector is suitable for a wide range of power and signal applications. Its clearance hole mount type and card extender termination method make installation a breeze, while the matte tin termination plating ensures durability in harsh environments. With an operating temperature range of -65 to 125°C, the ECC40DRSHS288 is built to withstand even the most extreme conditions. Upgrade your connectivity solutions with this top-of-the-line connector.