Introducing the ECC40DRSH, a high-performance board-to-board PCB connector designed for seamless connectivity. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable operation even in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it is ideal for a wide range of applications. The female connector with two rows and 80 positions offers ample connectivity options. Utilizing a clearance hole mount and thru-hole termination method, installation is quick and easy. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the loop bellow contact type and straight orientation further enhance signal integrity. With a pitch of 2.54mm, operating temperature range of -65 to 125°C, and matte tin termination plating, this connector meets stringent performance standards. Perfect for use in aerospace, defense, and industrial applications, the ECC40DRSH is a reliable solution for your connectivity needs.