ECC40DRSI-S288

Heilind Number:SULECC40DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DRSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DRSI-S288

Detailed Description

Introducing the ECC40DRSIS288, a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage of 700VAC, it meets the requirements of high-power systems. The female gender, 2-row design, and threaded mount type offer secure and stable connections. Gold-plated contacts on Phosphor Bronze provide excellent conductivity, while the termination method of Card Extender allows for easy installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. With 80 positions and a pitch of 2.54mm, it offers versatile connectivity options. The ECC40DRSIS288 is the perfect choice for high-reliability systems where performance and durability are paramount.