ECC40DRSI

Heilind Number:SULECC40DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DRSI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DRSI

Detailed Description

Introducing our ECC40DRSI Board to Board PCB Connector, a high-performance component designed for seamless interconnectivity in electronic systems. This female connector features two rows of 80 contact positions, each crafted with durable Phosphor Bronze and plated in Gold for optimal conductivity. The threaded, thru-hole mount type ensures secure attachment to your PCB, with a pitch of 2.54mm. Operating at voltages up to 700 VAC and amperages of 3A, it guarantees reliable power transmission. With a straight orientation and a compact design measuring just 15.49mm in height and 9.4mm in width, this connector is ideal for space-constrained applications. Its loop bellow contact type and matte tin termination plating further enhance its performance. Rated for a wide temperature range from -65 to 125°C, it is suitable for use in diverse environments. Trust the ECC40DRSI for efficient and durable board-to-board connections.