| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC40DRSN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 80 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC40DRSN-S288 |
ECC40DRSN-S288
| Heilind Number: | SULECC40DRSN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC40DRSN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC40DRSNS288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 80 female contacts, this connector offers seamless connectivity in tight spaces. Featuring PBT and phosphor bronze construction with gold plating, it ensures reliable signal transmission with a current rating of 3A and a voltage of 700VAC. The termination method of card extender and loop bellow contact type guarantee secure and durable connections. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its matte tin termination plating and straddle orientation further enhance its durability and versatility. Trust the ECC40DRSNS288 for your critical PCB connectivity needs.

