ECC40DRSN

Heilind Number:SULECC40DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DRSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DRSN

Detailed Description

The ECC40DRSN is a high-performance female board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring two rows with a total of 80 positions, this connector offers a secure and efficient connection. Constructed with PBT and phosphor bronze materials, it ensures durability and longevity. The contact plating of gold and termination plating of matte tin guarantee excellent conductivity. With a pitch of 2.54mm, it allows for precise alignment on the PCB. Operating at a voltage of 700VAC and with an amperage of 3A, it is suitable for a wide range of applications. The straight orientation and no mounting requirement make installation easy. With an operating temperature range of -65 to 125°C, it is reliable even in extreme conditions. The ECC40DRSN is the perfect choice for high-reliability applications where performance is paramount.