ECC40DRSS-S288

Heilind Number:SULECC40DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DRSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DRSS-S288

Detailed Description

Introducing the ECC40DRSS-S288, a high-performance board-to-board PCB connector designed for seamless electronic connectivity. This female connector features two rows for efficient circuit integration, with a side-hole mount type and card extender termination method for easy installation. Crafted with durable PBT and phosphor bronze materials, it ensures reliable operation even in harsh environments. The contact material is phosphor bronze with gold plating, guaranteeing optimal signal transmission with low contact resistance. With a pitch of 2.54mm and voltage rating of 700 VAC, it offers versatility for various applications. The connector's loop bellow contact type and straddle orientation provide secure connections, while its 80 positions and .175-inch tail length accommodate complex circuit layouts. Operating in a wide temperature range of -65 to 125°C, and with a connector height of .61 inches and width of 9.4mm, it suits diverse industry needs. The termination plating of matte tin ensures long-term durability. Classified under high-quality board-to-board and card edge connectors, the ECC40DRSS-S288 is a reliable solution for your PCB connection requirements.