The ECC40DRSS is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. With a compact form factor and a pitch of 2.54mm, this connector features two rows with a total of 80 positions, making it ideal for complex circuitry. Its side hole mount type and through-hole termination method ensure secure attachment to PCBs. The connector is constructed with durable PBT and phosphor bronze materials, with gold-plated contacts for excellent conductivity. Rated for 3A and 700VAC, it guarantees safe and stable power transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its straight orientation and loop bellow contact type provide easy and efficient connectivity. With a tail length of 4.83mm and a low-profile design, the ECC40DRSS offers versatility in installation. Trust in its matte tin termination plating for long-lasting performance. Whether used in industrial machinery, telecommunications, or consumer electronics, this connector ensures seamless signal transfer, meeting the demands of modern technology. Elevate your PCB designs with the ECC40DRSS.