ECC40DRST-S288

Heilind Number:SULECC40DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DRST-S288

Detailed Description

Introducing the ECC40DRSTS288, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in rugged environments. Boasting a 3A amperage rating and 700VAC voltage capacity, it is suitable for power and signal transmission. The female connector, with two rows of 80 positions, offers ample connectivity options. Its threaded mount type and card extender termination method provide secure attachment to PCBs. Gold-plated contacts on Phosphor Bronze guarantee excellent conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for diverse industrial settings. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, make it space-efficient. The ECC40DRSTS288 is the perfect choice for high-reliability applications, meeting stringent performance standards with its matte tin termination plating. Elevate your connectivity solutions with this advanced connector.