ECC40DRST

Heilind Number:SULECC40DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DRST

Detailed Description

Introducing the ECC40DRST, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The female gender, dual-row design, and threaded mount type offer secure and stable connections. Utilizing a loop bellow contact type with gold plating on Phosphor Bronze contacts, it guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. With 80 positions and a pitch of 2.54mm, it provides ample connectivity options. The termination method of thru-hole with matte tin plating ensures easy and durable installation on PCBs. This connector, part of the ECC40DRST series, is a top choice for engineers seeking high-reliability components for their designs.