ECC40DRTH-S13

Heilind Number:SULECC40DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DRTH-S13

Detailed Description

The ECC40DRTH-S13 is a high-quality board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in), this connector features two rows with a total of 80 positions, allowing for secure and reliable connections. The female connector is mounted through a clearance hole and offers a termination method via card extender, ensuring ease of installation. Constructed with PBT and phosphor bronze, and contact plating with gold, it guarantees excellent conductivity and durability. Its full bellow contact type and straddle orientation further enhance its performance. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it is suitable for various power and signal transmission needs. With a tail length of 4.7mm (.185 in) and a connector height of 10.95mm (.431 in), it provides a secure and stable connection. The connector's termination plating with matte tin offers additional protection and longevity, while its operating temperature range of -65 to 125°C ensures reliable performance even in harsh environments. Perfect for high-reliability applications, the ECC40DRTH-S13 is a key component in any electronic system.