ECC40DRTH

Heilind Number:SULECC40DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DRTH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DRTH

Detailed Description

Introducing the ECC40DRTH, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and reliability in operation. The female gender, two rows, and clearance hole mount type offer easy installation on PCBs. Its unique Full Bellow contact type, made of Gold-plated Phosphor Bronze, guarantees efficient signal transmission with a rated amperage of 3A and voltage of 700VAC. With 80 positions spaced at 2.54mm pitch, this connector facilitates intricate circuit designs. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for various industrial applications. The matte tin termination plating enhances soldering integrity. Compact in size with dimensions of 10.95mm in height and 10.16mm in width, the ECC40DRTH is a versatile solution for demanding electronic interconnect requirements.