| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC40DRTI-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 80 |
| SKU: | SULECC40DRTI-S13 |
ECC40DRTI-S13
| Heilind Number: | SULECC40DRTI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC40DRTI-S13 |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our ECC40DRTIS13 Board To Board PCB Connector. This female connector features two rows for secure attachment, with a threaded mount type ensuring stability. Boasting a contact material of phosphor bronze and gold plating, it guarantees efficient signal transmission at an amperage of 3A and a voltage of 700VAC. The full bellow contact type and straddle orientation provide reliable performance, while the 80 positions and 2.54mm pitch offer versatile connectivity options. With a tail length of 4.7mm and operating temperature range of -65 to 125°C, this connector is suitable for various environments. Its compact design, measuring 10.95mm in height and 10.16mm in width, makes it ideal for space-constrained applications. Trust in the ECC40DRTIS13 for high-quality, durable connections in your PCB setups.

