| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC40DRTI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 80 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC40DRTI |
ECC40DRTI
| Heilind Number: | SULECC40DRTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC40DRTI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC40DRTI, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and compact design, this connector features two rows of 80 female pins, each crafted from durable phosphor bronze with gold plating for optimal conductivity. The threaded mount and thru-hole termination method ensure secure and reliable installation, while the full bellow contact type guarantees low contact resistance. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for a wide range of power and signal transmission tasks. With an operating temperature range of -65 to 125 °C, it excels even in harsh environments. Trust the ECC40DRTI for seamless and efficient board-to-board connections in your next project.

