ECC40DRTN-S13

Heilind Number:SULECC40DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DRTN-S13
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DRTN-S13

Detailed Description

Introducing the ECC40DRTN-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transfer even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power connectivity. The connector's dual-row design with 80 positions and a pitch of 2.54mm allows for efficient data transmission. Its unique Full Bellow contact type and straddle orientation provide secure mating. The termination method of Card Extender with matte tin plating on the tails ensures easy and durable installation. Operating flawlessly in temperatures ranging from -65 to 125°C, the ECC40DRTNS13 is ideal for aerospace, military, and industrial applications. Trust in this connector for high-reliability performance in your PCB designs.