ECC40DRTN

Heilind Number:SULECC40DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DRTN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DRTN

Detailed Description

The ECC40DRTN is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this female connector offers reliable connectivity in harsh environments. Boasting an amperage rating of 3A and a voltage capacity of 700 VAC, it ensures stable power transmission. The gold-plated phosphor bronze contacts and matte tin termination guarantee excellent signal integrity. Featuring two rows with a total of 80 positions on a 2.54mm pitch, it allows for efficient data transfer. The full bellow contact design and straight orientation enhance ease of use during assembly. With a wide operating temperature range of -65 to 125°C, this connector is suitable for diverse industrial applications. Compact in size with a height of 10.95mm and width of 10.16mm, it offers space-saving connectivity solutions. Ideal for use in hi-rel environments, the ECC40DRTN is a reliable choice for mission-critical systems.