ECC40DRTS

Heilind Number:SULECC40DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DRTS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DRTS

Detailed Description

The ECC40DRTS is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a dual-row configuration with 80 female contacts, this connector guarantees secure connectivity. Constructed with PBT and Phosphor Bronze materials, it offers excellent durability and conductivity. The termination method of thru-hole soldering ensures easy and robust installation. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for a wide range of applications. The full bellow contact type and gold plating provide low contact resistance and optimal signal integrity. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial settings. Its compact design, with a height of 10.95mm and width of 10.16mm, saves valuable board space. The matte tin termination plating offers enhanced corrosion resistance. RoHS compliant and meticulously engineered, the ECC40DRTS is the perfect solution for high-reliability connectivity requirements in various electronic systems.