| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC40DRXH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 80 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC40DRXH |
ECC40DRXH
| Heilind Number: | SULECC40DRXH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC40DRXH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC40DRXH, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Engineered with precision, this female connector features PBT and Phosphor Bronze construction with gold contact plating, ensuring optimal signal transmission at an amperage of 3A and a voltage rating of 700VAC. With two rows of 80 positions and a pitch of 2.54mm, it offers ample connectivity options while maintaining a compact form factor. The clearance hole mount type and through-hole termination method make installation a breeze. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for demanding industrial and commercial applications. Trust in the ECC40DRXH for secure and durable connections in your PCB designs.

