ECC40DRXI

Heilind Number:SULECC40DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DRXI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DRXI

Detailed Description

Introducing the ECC40DRXI, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. Featuring a robust construction of PBT and phosphor bronze, this female connector ensures reliable power transmission with an amperage rating of 3A and a voltage withstand of 700VAC. With two rows of 80 gold-plated contacts and a pitch of 2.54mm, it guarantees efficient signal transfer. The full bellow contact type and threaded mount offer secure and stable connections, while the thru-hole termination method and matte tin plating ensure easy installation and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a compact size of 10.95mm in height and 10.16mm in width, the ECC40DRXI is the ideal choice for high-reliability applications in aerospace, defense, and industrial settings. Upgrade your connectivity with this essential component.