ECC40DRXN

Heilind Number:SULECC40DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DRXN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DRXN

Detailed Description

Introducing the ECC40DRXN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Crafted with a combination of PBT and phosphor bronze materials, this connector offers exceptional durability and conductivity. Its female gender, dual-row design with 80 positions, and straight orientation make it ideal for complex circuit connections. Featuring a 3A amperage rating, gold-plated phosphor bronze contacts, and a voltage tolerance of 700VAC, it ensures efficient power transmission with minimal signal loss. The connector's termination method through-hole and matte tin plating guarantee secure and stable soldering. With an operating temperature range of -65 to 125°C, it is suitable for use in harsh environmental conditions. The ECC40DRXN is a vital component for maintaining seamless connectivity in advanced electronic systems.