ECC40DRYH-S13

Heilind Number:SULECC40DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DRYH-S13

Detailed Description

Featuring a dual-row design with 80 positions, the ECC40DRYH-S13 Connector offers a reliable solution for board-to-board connections. Crafted from durable PBT and Phosphor Bronze, this female connector boasts a 3A amperage rating and can handle voltage up to 700VAC, making it ideal for high-power applications. The gold-plated Phosphor Bronze contacts ensure excellent conductivity, while the clearance hole mount type and card extender termination method facilitate easy installation. With a pitch of 2.54mm and a tail length of 10.8mm, it provides a secure and stable connection. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its straddle orientation and full bellow contact type further enhance its versatility. Whether used in industrial machinery or electronic devices, the ECC40DRYHS13 guarantees high performance and reliability.