ECC40DRYH

Heilind Number:SULECC40DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DRYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DRYH

Detailed Description

Introducing the ECC40DRYH, a high-performance PCB connector designed for seamless connectivity in demanding electronic applications. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, this female connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows of 80 positions spaced at a 2.54mm pitch, it offers versatile connectivity options. The thru-hole termination method and clearance hole mount type facilitate easy and secure installation on PCBs. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse environments. Its straight orientation, full bellow contact type, and 11.18mm tail length further enhance its functionality. Perfect for hi-rel applications, the ECC40DRYH is a must-have component for ensuring robust and stable connections in your electronic designs.