ECC40DRYI-S13

Heilind Number:SULECC40DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DRYI-S13

Detailed Description

The SKU ECC40DRYI-S13 is a high-quality female board-to-board PCB connector designed for optimal performance in electronic applications. Featuring two rows of 80 positions, this connector is perfect for complex circuit setups. The contact material is made of durable phosphor bronze with gold plating, ensuring reliable conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets industry standards for power transmission. The termination method is via card extender, making installation easy and secure. Operating temperature range of -65 to 125°C allows for reliable performance in various environmental conditions. The connector's compact size, with a height of 10.95mm and width of 10.16mm, saves space on the PCB without sacrificing functionality. Trust in the ECC40DRYIS13 for high-performance connectivity in your electronic designs.