ECC40DRYI-S93

Heilind Number:SULECC40DRYI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DRYI-S93
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DRYI-S93
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULECC40DRYI-S93

Detailed Description

The ECC40DRYIS93 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT & Phosphor Bronze construction with gold contact plating, this connector ensures reliable conductivity. With a 2.54mm pitch and 80 positions over 2 rows, it offers ample connectivity options. The threaded mount type and through-hole termination method guarantee secure and stable installation. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for use in harsh environments. The straight orientation and full bellow contact type further enhance its versatility. With a tail length of 11.18mm, connector height of 10.95mm, and width of 10.16mm, it provides a compact yet efficient solution for your connectivity needs. Trust the ECC40DRYIS93 for seamless and durable board-to-board connections.