| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC40DRYI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 80 |
| SKU: | SULECC40DRYI |
ECC40DRYI
| Heilind Number: | SULECC40DRYI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC40DRYI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC40DRYI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction with gold-plated contacts, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With a straight orientation and two rows of 80 positions, it offers versatile connectivity options. The thru-hole mount type and matte tin termination make installation easy and secure, while the operating temperature range of -65 to 125°C guarantees performance in harsh environments. The ECC40DRYI is the ideal choice for industrial and commercial electronics, offering durability and precision in every connection.

