ECC40DRYN

Heilind Number:SULECC40DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DRYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DRYN

Detailed Description

Introducing the ECC40DRYN, a high-performance board-to-board PCB connector designed for seamless electronic connectivity. Crafted with precision, this female connector features two rows of 80 contacts, allowing for efficient data transfer. The contact material, made of durable phosphor bronze with gold plating, ensures optimal conductivity and longevity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets the demands of various applications. The straight orientation and thru-hole termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, it guarantees reliable performance in harsh environments. Its compact yet robust design, with a height of 10.95mm and a width of 10.16mm, offers versatility in PCB layouts. Trust the ECC40DRYN for your connectivity needs, where quality meets efficiency.