ECC40DRYS-S13

Heilind Number:SULECC40DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DRYS-S13

Detailed Description

Introducing the ECC40DRYS-S13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contacts made from durable PBT and phosphor bronze, ensuring reliable connectivity. With a pitch of 2.54mm (.1 in) and 80 positions, it offers ample space for secure mating. The full bellow contact type and gold plating guarantee low contact resistance and excellent signal integrity. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. The side-hole mount and card extender termination method facilitate easy installation. With a compact size (10.95mm connector height, .4 in connector width) and matte tin termination plating, this connector is ideal for space-constrained applications. Trust the ECC40DRYSS13 for robust and efficient board-to-board connections.