ECC40DRYS

Heilind Number:SULECC40DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DRYS

Detailed Description

Introducing the ECC40DRYS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a rugged construction featuring PBT and Phosphor Bronze materials, this female connector offers exceptional durability and conductivity. Its two rows of 80 gold-plated contacts ensure secure connections, while the side-hole mount type and thru-hole termination method simplify installation on PCBs. Operating at voltages up to 700 VAC and amperages of 3A, this connector is suitable for a wide range of applications. Its full bellow contact type and straight orientation further enhance its functionality. With a tail length of 11.18mm and a compact design with dimensions of 10.95mm in height and 10.16mm in width, the ECC40DRYS allows for efficient PCB layouts. Rated for an operating temperature range of -65 to 125°C and featuring matte tin termination plating, it ensures reliable performance even in harsh conditions. Ideal for use in aerospace, defense, and industrial applications, the ECC40DRYS meets the highest standards of quality and reliability. Upgrade your connectivity solutions with this advanced PCB connector.