ECC40DSXI

Heilind Number:SULECC40DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DSXI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DSXI

Detailed Description

The ECC40DSXI connector is a high-performance component designed for board-to-board PCB connections in demanding environments. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity even under extreme conditions. With a current rating of 3A and a voltage resistance of 700VAC, this female connector is ideal for power and signal transmission. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Its 40 positions, 1 row layout, and 2.54mm pitch offer versatile connectivity options. The full bellow contact type with gold plating ensures low contact resistance and long-term durability. Operating in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. With a compact size of 10.95mm in height and 10.16mm in width, it is space-efficient for PCB designs. The matte tin termination plating adds to its robustness. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the ECC40DSXI connector delivers exceptional performance and reliability.