ECC40DSXS

Heilind Number:SULECC40DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DSXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DSXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULECC40DSXS

Detailed Description

The ECC40DSXS is a high-performance board-to-board PCB connector designed for reliable signal transmission in various electronic applications. Featuring PBT and phosphor bronze construction, with gold contact plating, it ensures durability and excellent conductivity. With a 3A amperage rating and 700VAC voltage capacity, this connector is suitable for high-power environments. The 40-position, single-row design with a pitch of 2.54mm allows for efficient PCB connections. Its straight orientation and side-hole mount type offer easy installation. Operating at temperatures ranging from -65 to 125°C, it guarantees performance in harsh conditions. With matte tin termination plating and a tail length of 4.06mm, this connector is ideal for demanding industrial and commercial applications. Trusted in the market for its quality and reliability, the ECC40DSXS is a must-have component for your electronic projects.