ECC40DTAD-S189

Heilind Number:SULECC40DTAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DTAD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DTAD-S189
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DTAD-S189

Detailed Description

Introducing the ECC40DTAD-S189, a high-performance board-to-board connector designed for critical electronic applications. Constructed with durable PBT and Phosphor Bronze materials, this female connector features two rows and a clearance hole mount type for easy installation. With a contact rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. The gold-plated Phosphor Bronze contacts guarantee optimal conductivity, while the loop bellow contact type and right-angle orientation offer efficient signal transfer. With 80 positions and a pitch of 2.54mm, this connector provides ample connectivity in a compact design. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for use in diverse environments. The termination method of thru-hole with matte tin plating ensures secure attachment to PCBs. Measuring at a height of 15.49mm and a width of 9.4mm, it offers a sleek and space-saving solution for your connectivity needs. Trust in the ECC40DTADS189 for high-reliability performance in demanding electronic systems.