ECC40DTAH-S189

Heilind Number:SULECC40DTAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DTAH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DTAH-S189
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DTAH-S189

Detailed Description

Introducing the ECC40DTAH-S189, a high-performance PCB connector designed for critical electronic applications. With a gender of Female and two rows, this connector features a Clearance Hole mount type and Thru Hole termination method, ensuring secure and reliable connections. Crafted from durable PBT and Phosphor Bronze with Gold plating, it offers excellent conductivity and resistance to corrosion. The Loop Bellow contact type and Right Angle orientation make it ideal for space-constrained installations. With 80 positions and a voltage rating of 700 VAC, it can handle high-density power distribution with ease. Operating flawlessly in harsh environments, thanks to its wide temperature range of -65 to 125 °C, this connector is a dependable choice for aerospace, military, and industrial applications. Trust in its Matte Tin termination plating for long-term performance. Find the ECC40DTAHS189 in our selection of Board To Board PCB Connectors and Card Edge Connectors, where quality meets reliability.