ECC40DTAH

Heilind Number:SULECC40DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DTAH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DTAH

Detailed Description

The ECC40DTAH is a high-performance board-to-board PCB connector designed for reliable signal transmission in electronic systems. Featuring a gender of female and two rows with a clearance hole mount type, it ensures secure and efficient connectivity. With an amperage rating of 3A and a maximum voltage of 700VAC, it is suitable for a wide range of applications. The contact material is made of durable phosphor bronze with gold plating, guaranteeing optimal conductivity and corrosion resistance. Each connector has 80 positions and a right-angle orientation, allowing for space-saving installation. The loop bellow contact type and thru-hole termination method further enhance its durability and stability. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is built for reliability in harsh operating environments. With a compact height of 15.49mm and a width of 9.4mm, it is ideal for use in compact electronic devices. Trust the ECC40DTAH for seamless board-to-board connections in your electronic designs.