ECC40DTAI

Heilind Number:SULECC40DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DTAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DTAI

Detailed Description

ECC40DTAI is a high-performance female connector designed for demanding electronic applications. With PBT and phosphor bronze construction, it ensures durability and reliable conductivity. Featuring two rows and a threaded mount type, it offers secure attachment to the PCB. The contact material is gold-plated phosphor bronze, guaranteeing excellent signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent performance standards. The right-angle orientation and loop bellow contact type make it versatile for various board-to-board connections. With 80 positions and a tail length of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of only 15.49mm and a width of 9.4mm, ensures space-saving installation. Termination plating with matte tin further enhances its reliability. Overall, the ECC40DTAI connector is a top choice for high-reliability applications.