ECC40DTAN

Heilind Number:SULECC40DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DTAN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DTAN

Detailed Description

The ECC40DTAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with a total of 80 positions, allowing for versatile connectivity options. Its right-angle orientation and loop bellow contact type make it ideal for space-constrained installations. The termination method is through-hole, with a tail length of 2.54mm, and termination plating of matte tin for secure soldering. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, ensures compatibility with standard PCB layouts. Gold contact plating guarantees excellent signal transmission quality. The ECC40DTAN is RoHS compliant, meeting international standards for environmental responsibility. Trust in this connector for your critical PCB connectivity needs.