ECC40DTAT-S189

Heilind Number:SULECC40DTAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DTAT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DTAT-S189
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DTAT-S189

Detailed Description

Introducing the ECC40DTATS189, a high-performance board-to-board PCB connector designed for reliable and efficient connections in electronic assemblies. This female connector features two rows with a pitch of 2.54mm, accommodating 80 positions to cater to complex circuitry requirements. With a threaded mount type and through-hole termination method, installation is secure and durable. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a wide temperature range from -65 to 125°C, it's suitable for various environments. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent electrical specifications. The connector's loop bellow contact type and right-angle orientation further enhance its versatility. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. The tail length of 2.54mm and matte tin termination plating optimize soldering. Whether for industrial, aerospace, or telecommunications applications, the ECC40DTATS189 guarantees dependable performance.