ECC40DTAT

Heilind Number:SULECC40DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DTAT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DTAT

Detailed Description

The ECC40DTAT is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a voltage rating of 700 VAC and an amperage of 3 A, this connector is suitable for a wide range of applications. Its female gender, threaded mount type, and through-hole termination method ensure secure and stable connections. Featuring 80 positions spread across two rows with a pitch of 2.54 mm, it offers efficient signal routing. The contact material, phosphor bronze with gold plating, guarantees excellent conductivity and durability. Operating temperature range of -65 to 125°C makes it suitable for harsh conditions. Its right-angle orientation and loop bellow contact type provide flexibility in PCB layout. With a compact design, measuring 15.49 mm in height and 9.4 mm in width, the ECC40DTAT connector is ideal for space-constrained applications in aerospace, defense, and industrial sectors. Terminated with matte tin plating, it ensures solderability and RoHS compliance. Trust the ECC40DTAT for superior performance in your connectivity needs.