ECC40DTBD-S189

Heilind Number:SULECC40DTBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DTBD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DTBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DTBD-S189

Detailed Description

Introducing the ECC40DTBDS189, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. The female gender, two rows, and right-angle orientation make it versatile for various PCB designs. Each of the 80 gold-plated loop bellow contacts guarantees excellent signal transmission, rated for up to 3A and 700VAC. The clearance hole mount and thru-hole termination method facilitate easy installation. Operating within a wide temperature range from -65 to 125°C, this connector is suitable for both standard and extreme conditions. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space. Trust the ECC40DTBDS189 for secure and efficient board-to-board connections in your electronic systems.