ECC40DTBD

Heilind Number:SULECC40DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DTBD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DTBD

Detailed Description

The ECC40DTBD connector offers high-performance connectivity for your electronic devices. Featuring PBT & Phosphor Bronze construction with gold contact plating, it ensures reliable signal transmission. With a 3A amperage and 700VAC voltage rating, this female connector is suitable for power and data applications. Its clearance hole mount type and right-angle orientation make it versatile for PCB assembly. The loop bellow contact type and thru-hole termination method guarantee secure connections. With 80 positions and a 2.54mm pitch, it accommodates multiple connections on your board. Operating in a wide temperature range from -65 to 125°C, this connector is durable for various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on your PCB. The matte tin termination plating ensures long-term performance. Ideal for hi-rel applications, the ECC40DTBD is a dependable choice for board-to-board and card edge connections.