| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC40DTBH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 80 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC40DTBH |
ECC40DTBH
| Heilind Number: | SULECC40DTBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC40DTBH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC40DTBH, a high-performance female PCB connector designed for demanding applications. With a compact design featuring two rows of 80 gold-plated phosphor bronze contacts, this connector ensures reliable connectivity in even the harshest environments. The right-angle orientation and clearance hole mount type offer versatility in installation, while the loop bellow contact type guarantees secure connections. Operating at temperatures ranging from -65 to 125 °C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial and commercial uses. With a tail length of 4.57 mm and a connector height of 15.49 mm, it provides easy integration onto circuit boards. Trust the ECC40DTBH for efficient and durable board-to-board connections.

