ECC40DTBI

Heilind Number:SULECC40DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DTBI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DTBI

Detailed Description

Introducing the ECC40DTBI, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and Phosphor Bronze materials, this female connector ensures reliable connectivity in industrial environments. Boasting a 3A amperage rating and a voltage capacity of 700VAC, it offers efficient power transmission. The two rows of 80 gold-plated contact pins with loop bellow design guarantee secure and low-resistance connections. With a right-angle orientation and threaded mount type, installation is convenient and space-saving. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of scenarios, from aerospace to telecommunications. Trust in the ECC40DTBI for premium performance and durability in your PCB interconnect solutions.