ECC40DTBN

Heilind Number:SULECC40DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DTBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DTBN

Detailed Description

Introducing the ECC40DTBN, a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this female connector offers reliable connectivity with a current rating of 3A and a voltage withstand of 700 VAC. Its two rows of 80 gold-plated contacts, using a loop bellow contact type, ensure secure mating. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this right-angle connector is ideal for use in harsh environments. Featuring a termination method of thru-hole and termination plating of matte tin, it guarantees durable and efficient performance. Measuring at 9.4mm in width and 15.49mm in height, with a tail length of 4.57mm, this connector is suitable for various board-to-board and card edge applications. Trust the ECC40DTBN for your connectivity needs, where reliability meets high performance.