| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC40DTBS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 80 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC40DTBS |
ECC40DTBS
| Heilind Number: | SULECC40DTBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC40DTBS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC40DTBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy PBT and Phosphor Bronze construction, this female connector with two rows and a right-angle orientation ensures secure and efficient connections. With a pitch of 2.54mm and gold-plated contacts, it guarantees reliable signal transmission at an amperage of 3A and a voltage rating of 700VAC. The loop bellow contact type and matte tin termination plating further enhance durability and conductivity. Operating smoothly in a wide temperature range from -65 to 125°C, this connector with 80 positions and a tail length of 4.57mm is ideal for use in various industries, meeting stringent performance standards with its robust design. Upgrade your connectivity solutions with the ECC40DTBS.

