ECC40DTBT-S189

Heilind Number:SULECC40DTBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DTBT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DTBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DTBT-S189

Detailed Description

The ECC40DTBT-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a dual-row configuration and 80 positions, this connector offers ample connectivity for complex circuitry. Featuring a durable construction with PBT and Phosphor Bronze materials, it ensures reliable performance even in harsh environments. The gold-plated contacts guarantee excellent conductivity, while the threaded mount and through-hole termination method provide secure and stable attachment. Operating at a wide temperature range from -65 to 125 °C, it is suitable for use in diverse settings. With a voltage rating of 700 VAC and an amperage of 3A, this connector meets stringent electrical requirements. Its right-angle orientation and compact dimensions make it ideal for space-constrained installations. Whether in industrial machinery, telecommunications equipment, or aerospace systems, the ECC40DTBT-S189 delivers uncompromising quality and performance.