ECC40DTBT

Heilind Number:SULECC40DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DTBT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DTBT

Detailed Description

Introducing the ECC40DTBT, a high-performance female board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with PBT and Phosphor Bronze materials, this connector ensures durability and reliability in demanding environments. With a 2-row configuration and right-angle orientation, it offers efficient PCB mating. The gold-plated Phosphor Bronze contacts guarantee optimal signal transmission, while the Matte Tin termination plating enhances solderability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it's suitable for various applications. Featuring a contact type of Loop Bellow, the ECC40DTBT connector accommodates 80 positions with a pitch of 2.54mm. Its threaded mount type and thru-hole termination method provide secure attachment to the PCB. Compact in size with dimensions of 9.4mm width and 15.49mm height, this connector is ideal for space-constrained designs. Whether used in industrial machinery, telecommunications, or aerospace systems, the ECC40DTBT ensures high-speed data transfer and power delivery with uncompromising quality. Elevate your connectivity solutions with this advanced board-to-board connector.