ECC40DTKD-S288

Heilind Number:SULECC40DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DTKD-S288

Detailed Description

The ECC40DTKD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a contact rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The gold-plated phosphor bronze contacts offer superior conductivity and corrosion resistance. With a pitch of 2.54mm and 80 positions, it provides ample connectivity options. The connector is designed for easy installation with its clearance hole mount type and card extender termination method. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for use in industrial and aerospace applications. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for high-density PCB layouts. Overall, the ECC40DTKD-S288 is a reliable and high-performance solution for your board-to-board connectivity needs.